- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1969161-2
1969161-2
TE Connectivity / AMP Brand
ULTRA-POD 250 ASY REC 0.3-0.8 MM2 TPBR
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 250 ASY REC 0.3-0.8 MM2 TPBR
Search Keywords: 19691612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969161-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Natural
-
Operating Temperature:130(Max) °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT