- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1969161-5
1969161-5
TE Connectivity / AMP Brand
ULTRA-POD 250 ASY REC 0.3-0.8 MM2 TPBR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 250 ASY REC 0.3-0.8 MM2 TPBR
Search Keywords: 19691615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969161-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Insulation Material:Nylon
-
Sealable:No
-
Insertion Force:Low
-
Connection Capacity:Single
-
Wire/Cable Type:Regular Wire
-
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Receptacle Terminal Stock Thickness:.016 in, .41 mm
-
Terminal & Splice Type:Receptacle
-
Plating Material:Tin
-
Wire Size:22 – 18 AWG, 642.4 – 1624 CMA, .32 – .82 mm²
-
Packaging Quantity:8000
-
Fully Insulated:Yes
-
UL Flammability Rating:UL 94V-0
-
Accepts Wire Insulation Diameter Range:.09 – .13 in, 2.2 – 3.3 mm
-
Terminal Type:Receptacle
-
Packaging Method:Strip/Reel
-
Contact Base Material:Brass
-
Insulated:Yes
-
Terminal Orientation:Straight
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Barrel Type:Open
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
2000
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
6,000
$0.2414
12,000
$0.1485
18,000
$0.1176
24,000 +
$0.1152
Click for Quote
Log in
to unlock special pricing