- Home ›
- All Products›
- 149011-5
149011-5
TE Connectivity / AMP Brand
PLUG ASSEMBLY, 18.75[.738] STACK, 3.18[.125] TAIL, BOARD TO BOARD, MICROSTRIP
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSEMBLY, 18.75[.738] STACK, 3.18[.125] TAIL, BOARD TO BOARD, MICROSTRIP
Product Highlights:
- Connector
- Number of Positions = 120
- Plug
- Vertical Mount Angle
- PCB Termination Type = Soldertail
Search Keywords: 1490115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:149011-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
PCB Mount Orientation:Vertical
-
Pick and Place Cover:Without
-
Product Type:Connector
-
Busbar Mating Area Plating Material:Gold
-
PCB Mount Alignment Type:Locating Posts
-
Busbar Material:Phosphor Bronze
-
Cover Material:Phosphor Bronze
-
Mating Alignment Type:Polarization
-
Contact Type:Pin
-
Busbar Termination Area Plating Material:Tin-Lead with Nickel underplated
-
PCB Thickness (Recommended):.76 in
-
Termination Post Length:3.18 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:7
-
Number of Rows:2
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Thickness:100 – 300.7 µin, 2.54 – 7.62 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Thickness:30 µin, .76 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Sealable:No
-
Stackable:Yes
-
Flame Retardant:Yes
-
Connector Mounting Type:Board Mount
-
Insulation Resistance:2 MΩ
-
Housing Material:High Temperature Thermoplastic
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Busbar Mating Area Plating Thickness:30
-
Contact Current Rating (Max):10.5 A
-
Circuit Application:Signal
-
Centerline (Pitch):.05 in, 1.27 mm
-
Voltage:30 VAC
-
Tail Length:.125 in
-
Packaging Method:Tube
-
Contact Base Material:Phosphor Bronze
-
Height:.65 in, 16.46 mm
-
Number of Positions:120
-
PCB Mount Alignment:With
-
PCB Mount Retention:Without
-
Board-to-Board Configuration:Vertical
-
Mating Alignment:With
-
Stack Height:1.533 in, 18.75 mm, 38.94 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.