- Home ›
- All Products›
- 5149011-5
5149011-5
TE Connectivity / AMP Brand
PLUG ASSEMBLY, 18.75[.738] STACK, 3.18[.125] TAIL, BOARD TO BOARD, MICROSTRIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
PLUG ASSEMBLY, 18.75[.738] STACK, 3.18[.125] TAIL, BOARD TO BOARD, MICROSTRIP
Product Highlights:
- Connector
- Number of Positions = 120
- Plug
- Vertical Mount Angle
- PCB Termination Type = Soldertail
Search Keywords: 51490115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5149011-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Flame Retardant:Yes
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Packaging Quantity:7
-
Board-to-Board Configuration:Vertical
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Matte
-
Contact Shape:Square
-
Contact Mating Area Plating Thickness:30 µin, .76 µm
-
Height:.648 in, 16.46 mm
-
Solder Tail Contact Plating Material Finish:Matte
-
Cover Material:Phosphor Bronze
-
PCB Mount Retention:With
-
Packaging Method:Tube
-
Contact Mating Area Plating Material Finish:Matte
-
Stack Height:1.533 in, 18.75 mm, 38.94 mm
-
Contact Layout:Staggered
-
Connector Type:Connector Assembly
-
Voltage:30 VAC
-
Busbar Mating Area Plating Material:Gold
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Alignment:With
-
Tail Length:.125 in, .76 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Board-to-Board
-
Insulation Resistance:2 MΩ, 120 VAC
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Mount Alignment Type:Post Polarization
-
Busbar Mating Area Plating Thickness:30
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):10.5 A
-
Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention Type:Solder Pin
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
Solder Process Feature:Board Standoff
-
PCB Contact Termination Area Plating Thickness:100 – 300 µin, 2.54 – 7.62 µm
-
Busbar Termination Area Plating Material:Tin with Nickel Underplated
-
For Use With:Receptacle Assembly
-
Pick and Place Cover:Without
-
Number of Positions:120
-
Contact Type:Tab
-
Mating Post Length:.19 in, 4.83 mm
-
Busbar Material:Phosphor Bronze
-
Number of Rows:2
-
Mating Alignment Type:Guides
-
PCB Thickness (Recommended):.76 in
-
Stackable:Yes
-
Busbar Termination Area Plating Material Finish:Matte
-
Contact Base Material:Phosphor Bronze
-
Product Type:Connector
-
Boss:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$39.05
20
$37.49
40
$35.98
100
$34.54
300 +
$33.16
Click for Quote
Log in
to unlock special pricing