- Home ›
- All Products›
- 1393224-5
1393224-5
TE Connectivity / AMP Brand
Power Relay 19VDC 8A SPST-NO (28.5mm 10.1mm 12.3mm) THT
Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 19VDC 8A SPST-NO (28.5mm 10.1mm 12.3mm) THT
Search Keywords: 13932245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393224-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.