- Home ›
- All Products›
- RYA30019
RYA30019
TE Connectivity / P&B Brand
Power Relay 19VDC 8A SPST-NO (28.5mm 10.1mm 12.3mm) THT
Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 19VDC 8A SPST-NO (28.5mm 10.1mm 12.3mm) THT
Search Keywords: RYA30019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:RYA30019
-
Alias/AKA:1393224-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.