- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1658527-9
1-1658527-9
TE Connectivity / AMP Brand
622-0641LF=FSKT IDC S 06 30AU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
622-0641LF=FSKT IDC S 06 30AU
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 6
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 116585279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1658527-9
-
Alias/AKA:622-0641LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
133 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,927
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
11 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$42.30
100
$42.19
250
$42.09
333
$41.98
665
$21.47
998
$14.61
1,330 +
$14.32
Click for Quote
Log in
to unlock special pricing
Accessories