- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1761679-1
TE Connectivity / AMP Brand
2-1761679-1
IDC LOW PRO HDR 6P VERT BLUE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
IDC LOW PRO HDR 6P VERT BLUE
Search Keywords: 217616791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1761679-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
3400 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 2-1761679-1 RoHS compliant?
Yes, 2-1761679-1 is RoHS compliant.
What is the lead time for 2-1761679-1?
The standard lead time for 2-1761679-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
50
7 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
150
$1.754
250
$1.749
500
$1.745
850
$1.741
1,700
$1.071
2,550
$0.848
3,400 +
$0.831
Click for Quote
Log in
to unlock special pricing