- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS2250R
MSS2250R
TE Connectivity / Alcoswitch Brand
Switch Slide DPDT Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- MSS Series
Search Keywords: MSS2250R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSS2250R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:16 x 15.8 x 10.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$8.20
25
$4.91
50
$2.49
100 +
$2.20
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Switch Slide DPDT Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
In Stock:
54
Minimum Order:
10