- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS2250R04
MSS2250R04
TE Connectivity / Alcoswitch Brand
Switch Slide DPDT Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Slide DPDT Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- MSS Series
Search Keywords: MSS2250R04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSS2250R04
-
Alias/AKA:1571630-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:16 x 15.8 x 10.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$4.96
50
$4.95
100
$4.94
175
$4.93
350
$3.03
525
$2.40
700 +
$2.35
Click for Quote
Log in
to unlock special pricing