- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- PAS1235LA3R0206
PAS1235LA3R0206
Taiyo Yuden
Cap Supercap 20F 3V 20% (Radial Cylindrical 60°C Box
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cap Supercap 20F 3V 20% (Radial Cylindrical 60°C Box
Search Keywords: PAS1235LA3R0206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:PAS1235LA3R0206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:20 F
-
Voltage:3 VDC
-
Equivalent Series Resistance:N/A
-
Leakage Current:N/A
-
Termination Style:Radial
-
Mounting:Through Hole
-
Dimension:N/A
-
Operating Temperature:-25 to 60 °C
-
Lead Pitch For Radial:N/A
-
Tolerance:20 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.