- Home ›
- All Products›
- LP12352R7206
LP12352R7206
Taiyo Yuden
Cylinder Type Electric Double-Layer Super Capacitor - 20F - 2.7V - 12.5mm dia x 35mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cylinder Type Electric Double-Layer Super Capacitor - 20F - 2.7V - 12.5mm dia x 35mm
Search Keywords: LP12352R7206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LP12352R7206
-
Alias/AKA:CDLP12352R7206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$9.42
100
$7.65
200
$7.54
400
$7.31
800
$6.71
1,600
$6.61
3,200
$6.51
6,400 +
$6.28
Click for Quote
Log in
to unlock special pricing