- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CKP32162R2M-T
CKP32162R2M-T
Taiyo Yuden
Ind Power Chip Multi-Layer 2.2uH 20% 1MHz Ferrite 900mA 1206 T/R
Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ind Power Chip Multi-Layer 2.2uH 20% 1MHz Ferrite 900mA 1206 T/R
Search Keywords: CKP32162R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CKP32162R2M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.