- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CKP25202R2M-T
CKP25202R2M-T
Taiyo Yuden
Inductor Power Chip Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 0.09Ohm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 0.09Ohm DCR 1008 T/R
Search Keywords: CKP25202R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CKP25202R2M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:2.2 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Multi-Layer7103
-
Maximum DC Current:1.3 A
-
Maximum DC Resistance:0.09 Ohm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
487
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.69
50
$0.58
100
$0.47
250 +
$0.34
Click for Quote
Log in
to unlock special pricing