help desk software
Image is representational - see mfr. specs

PP11-2-20.0A-XX-V

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Search Keywords: PP112200AXXV
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Sensata / AIRPAX
  • 部件编号:
    PP11-2-20.0A-XX-V
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    20 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
起订量:
3
多个:
3
12 Weeks 可以发货 2/16/26
缺货订单
PRICE (USD)
数量
Unit Price
3
$22.78
12
$18.65
27
$16.00
51
$15.10
102
$14.11
252
$13.24
501 +
$12.84
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments