Omron Electronic Components is a leading manufacturer and provider of advanced electronic components, with over 75 years of experience. Extensive product groups include relays, switches, connectors, MEMS flow sensors, pressure sensors, and optical components.
Trapeziform Handle, Black Without Extraction Function
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Printed Board Bracket for Fixing PCB to Front Panel, Plastic
PCB Bracket for Fixing PCB to Front Panel, Grey
PCB Bracket for fixing PCB to Front Panel
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
Nuts Hex Hex Steel Nickel M2.5 - Pkg of 100
Screws Machine Steel Pan Head Phillips Drive M2.5 X 12 - Pkg of 100
Screws Machine Steel Pan Head Phillips Drive M2.5 X 16 - Pkg of 100
Fixing Clip for Static Plastic Handle - For Handles From 5 HP up to 42 HP.
Pushbutton Switch - SPST-NO - Off-Mom - 3A, 125VAC - Plunger for Cap Actuator - No Marking...
Power Relay 24VDC 10DC/15AAC DPDT(51x25.6x22)mm THT
Audio Transformer 1: 1 1000Vrms 72Ohm Prim. DCR 93Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Connector Power M - 3 Position - 14.02mm - Faston ST Panel Mount - 3 Terminal - 1 Port.
Static Handle, Plastic, Trapezoid Form, Grey, Front Panels, 5 HP | nVent SCHROFF 20808003