- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- EAC411060
Switchcraft
EAC411060
Connector Power M - 3 Position - 14.02mm - Faston ST Panel Mount - 3 Terminal - 1 Port.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Power M - 3 Position - 14.02mm - Faston ST Panel Mount - 3 Terminal - 1 Port.
Search Keywords: EAC411060
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | EAC411060 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | M |
| Number of Contacts: | 3 |
| Termination Method: | Quick Connect |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 15 A |
| Operating Temperature: | -55 to 65 °C |
Product Guides
+
Frequently Asked Questions
Is EAC411060 RoHS compliant?
Yes, EAC411060 is RoHS compliant.
What is the lead time for EAC411060?
The standard lead time for EAC411060 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
250
$12.31
500
$6.52
750
$4.59
1,000 +
$4.49
Click for Quote
Log in
to unlock special pricing