- 首页 ›
- All Products›
- GV4PEM80B
GV4PEM80B
Schneider Electric
Motor protection switch, 3 pole, 40 to 80 A, 37 kW, 80 A, screw connection, GV4PEM80B
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Motor protection switch, 3 pole, 40 to 80 A, 37 kW, 80 A, screw connection, GV4PEM80B
Search Keywords: GV4PEM80B
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Schneider Electric
-
部件编号:GV4PEM80B
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:PL
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
2 Weeks
可以发货
6/22/26