help desk software
Image is representational - see mfr. specs

Pulse Transformer 1:1 0.16Ohm Prim. DCR 0.18Ohm Sec. DCR 40pF 5Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Pulse Transformer 1:1 0.16Ohm Prim. DCR 0.18Ohm Sec. DCR 40pF 5Term. PC Pin Thru-Hole
Search Keywords: IT370
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    IT370
  • Alias/AKA:
    800080-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    32.2 x 27 x 23.7 mm
  • Family:
    IT
  • Maximum DCR Secondary Side:
    0.18 Ohm
  • High Potential:
    N/A
  • Maximum DCR Primary Side:
    0.16 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$59.33
10
$59.18
25
$59.04
50
$58.88
100
$31.17
150
$21.94
200 +
$21.50
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments