- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- IT364
Pulse Transformer 1:1 0.16Ohm Prim. DCR 0.14Ohm Sec. DCR 35pF 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Pulse Transformer 1:1 0.16Ohm Prim. DCR 0.14Ohm Sec. DCR 35pF 6Term. PC Pin Thru-Hole
Search Keywords: IT364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:IT364
-
Alias/AKA:806003-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
High Potential:N/A
-
Maximum DCR Primary Side:0.16 Ohm
-
Dimension:50 x 50 x 60 mm
-
Family:IT
-
Maximum DCR Secondary Side:0.14 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
6
$129.19
12
$79.50
18
$62.94
24 +
$61.68
Click for Quote
Log in
to unlock special pricing