- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- IT248
Pulse Transformer 2:1 3.2Ohm Prim. DCR 1.6Ohm Sec. DCR 9pF 4 Terminal PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Pulse Transformer 2:1 3.2Ohm Prim. DCR 1.6Ohm Sec. DCR 9pF 4 Terminal PC Pin Thru-Hole
Search Keywords: IT248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:IT248
-
Alias/AKA:800068-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Maximum DCR Secondary Side:1.6 Ohm
-
Dimension:16.7mm x 17.6mm x 11.3mm
-
Lead Style:PC Pin
-
Maximum DCR Primary Side:3.2 Ohm
-
Family:IT
-
High Potential:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$6.23
10
$6.21
25
$6.20
50
$6.18
100
$4.63
150
$4.33
200 +
$4.24
Click for Quote
Log in
to unlock special pricing