- 首页 ›
- All Products›
- FN9244ESR-10-06
FN9244ESR-10-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 10A R Faston Earth Lin
附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
IEC Inlet HP Filter 250VAC 10A R Faston Earth Lin
Search Keywords: FN9244ESR1006
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / SCHAFFNER EMC
-
部件编号:FN9244ESR-10-06
-
Alias/AKA:804152-SF
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
供应商标准包装:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
30
15 Weeks
可以发货
8/31/26