- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-113-22-S-D-VS-TR
Description
+
Conn Socket Strip SKT 26 POS 2.54mm Solder ST SMD T/R
Search Keywords: SSW11322SDVSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-113-22-S-D-VS-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
13
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
13
$8.33
25
$6.77
50
$6.75
100
$6.47
250
$5.94
500
$4.75
1,000
$4.21
2,500 +
$3.28
Click for Quote
Log in
to unlock special pricing