- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-113-22-S-D-VS
Description
+
Conn Socket Strip SKT 26 POS 2.54mm Solder ST SMD Tube
Search Keywords: SSW11322SDVS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-113-22-S-D-VS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Ships today, if you order in
Minimum Order Quantity:
14
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
14
$6.08
25
$5.67
100
$5.26
250
$5.23
500
$4.16
1,000
$4.14
2,500 +
$4.12
Click for Quote
Log in
to unlock special pricing