- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HPW-04-04-T-S-820-070
描述
+
Conn Board Stacker HDR 4 POS 20.83mm Stack Height 5.08mm Solder ST Through Hole Bulk
Search Keywords: HPW0404TS820070
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Samtec
-
部件编号:HPW-04-04-T-S-820-070
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
25
9 Weeks
可以发货
6/29/26
PRICE (USD)
数量
Unit Price
25
$1.692
100
$1.419
250
$1.375
500
$1.313
1,000
$1.000
2,500
$0.890
5,000
$0.720
7,500 +
$0.718
Click for Quote
Log in
解锁特价