- 首页 ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6025BF-175-439-20
CFM-6025BF-175-439-20
Same Sky®’s
12 V - 0.54 A - 60 x 60 x 25 mm - Dc Fan - Tachometer Signal
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
12 V - 0.54 A - 60 x 60 x 25 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM6025BF17543920
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Same Sky®’s
-
部件编号:CFM-6025BF-175-439-20
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
528
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
132
16 Weeks
可以发货
9/28/26