- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- RP15-4815SOF/N
Available Replacements
RECOMMENDED REPLACEMENT
RECOM
RP15-4815SOF/N
15W DC/DC-Converter 'POWERLINE' SMD OF 2.25kV reg ; V. In: 36-75; V. Out: 15; mA. Out: 1000
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Description
+
15W DC/DC-Converter 'POWERLINE' SMD OF 2.25kV reg ; V. In: 36-75; V. Out: 15; mA. Out: 1000
Search Keywords: RP154815SOFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-4815SOF/N
-
Alias/AKA:30900076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RP15-4815SOF/N discontinued?
Yes, RP15-4815SOF/N from Recom is discontinued (end-of-life December 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RP15-4815SOF/N?
The recommended replacement for RP15-4815SOF/N is 30900076 from RECOM, available from OnlineComponents.com.
Is RP15-4815SOF/N RoHS compliant?
Yes, RP15-4815SOF/N is RoHS compliant.
What is the lead time for RP15-4815SOF/N?
The standard lead time for RP15-4815SOF/N is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.