- Home ›
- All Products›
- 30900076
RECOM
30900076
15W DC/DC-Converter 'POWERLINE' SMD OF 2.25kV reg ; V. In: 36-75; V. Out: 15; mA. Out: 1000
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
15W DC/DC-Converter 'POWERLINE' SMD OF 2.25kV reg ; V. In: 36-75; V. Out: 15; mA. Out: 1000
Search Keywords: 30900076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30900076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 30900076 RoHS compliant?
Yes, 30900076 is RoHS compliant.
What is the lead time for 30900076?
The standard lead time for 30900076 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$92.53
5
$66.67
10
$62.74
25
$58.44
50
$54.69
100
$53.32
250 +
$50.19
Click for Quote
Log in
to unlock special pricing