- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- TX1315NL
TX1315NL
Pulse Electronics
XFMR,SGL,T1,LS,ET,1CT:1CT, SMT, MSL4, TU RPB
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
XFMR,SGL,T1,LS,ET,1CT:1CT, SMT, MSL4, TU RPB
Search Keywords: TX1315NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:TX1315NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Maximum DCR Secondary Side:N/A
-
Family:TX1315
-
Lead Style:Gull Wing
-
Maximum DCR Primary Side:0.8 Ohm
-
Dimension:7.62mm x 9.91mm x 6.35mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
Minimum Order Quantity:
70
Order Increment:
70
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
70
$2.48
140
$2.42
280
$2.39
560
$2.32
1,050
$2.31
2,520
$2.26
5,040
$2.25
7,560 +
$2.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments