- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- T4PH04RT
T4PH04RT
Pulse Electronics
MOD,QUAD,10GPP,1:1,4PPOE 60W,EXT,THD(2.5Pin), NPB,TU
Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
MOD,QUAD,10GPP,1:1,4PPOE 60W,EXT,THD(2.5Pin), NPB,TU
Search Keywords: T4PH04RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:T4PH04RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.