Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

HX1234NLT

The HX1234NLT is a 10/100Base-TX transformer module designed for Auto MDI/MDIX applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The HX1234NLT is a 10/100Base-TX transformer module designed for Auto MDI/MDIX applications.
Search Keywords: HX1234NLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: HX1234NLT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Family: HX1234
Lead Style: Gull Wing
Dimension: 28.58mm x 16mm x 7.11mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HX1234NLT RoHS compliant?
Yes, HX1234NLT is RoHS compliant.
What is the lead time for HX1234NLT?
The standard lead time for HX1234NLT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 782
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$12.27
50
$12.15
100
$10.93
250
$10.90
500
$10.44
1,000
$9.93
2,500 +
$9.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!