help desk software
Image is representational - see mfr. specs

Active Part but Not Recommended for New Designs, use H6062NL (same form, fit, function)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Active Part but Not Recommended for New Designs, use H6062NL (same form, fit, function)
Search Keywords: H6062FNL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    H6062FNL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517790000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dimension:
    17.5mm x 16mm x 5.72 mm
  • Lead Style:
    Gull Wing
  • Family:
    H6062
  • Maximum DCR Secondary Side:
    0.65 Ohm
  • Maximum DCR Primary Side:
    0.65 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 425
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
107
6 Weeks can ship 6/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.22
25
$4.82
50
$4.71
107
$4.58
213
$4.40
319
$4.23
425 +
$4.07
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
MDL,SIN,1GP,1:1,SMT,TU, NPB
In Stock:
75
Minimum Order:
25