- 首页 ›
- All Products›
- SF-5EP1N8AAF00
SF-5EP1N8AAF00
Phoenix Contact
Device connector - front mounting - angled fixed - Screw locking - M23 - number of positions: 5+PE - type of contact: Pin - Cr ...
附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Device connector - front mounting - angled fixed - Screw locking - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm - cable diameter range: 0 mm ... 0 mm
Search Keywords: SF5EP1N8AAF00
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:SF-5EP1N8AAF00
-
Alias/AKA:1607036
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
3 Weeks
可以发货
6/8/26