- Home ›
- All Products›
- RWOV 5
RWOV 5
Phoenix Contact
Bolt connection terminal block, connection method: Bolt connection, number of positions: 1, load current: 76 A, cross sect ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bolt connection terminal block, connection method: Bolt connection, number of positions: 1, load current: 76 A, cross section: 0.1 mmA² - 16 mmA², AWG 26 - 6, connection direction of the conductor to plug-in direction: -90 A°, width: 16.3 mm, color: gray
Search Keywords: RWOV5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RWOV 5
-
Alias/AKA:3056271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2
$22.75
10
$12.50
25
$11.77
50
$11.27
100
$10.97
250
$10.55
500 +
$10.30
Click for Quote
Log in
to unlock special pricing