- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- RWV 5-F
RWV 5-F
Phoenix Contact
Flange - number of positions: 0 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flange - number of positions: 0 - color: gray
Search Keywords: RWV5F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RWV 5-F
-
Alias/AKA:3075317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Flange Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$3.61
20
$2.25
40
$1.64
80
$1.59
160
$1.53
320 +
$1.49
Click for Quote
Log in
to unlock special pricing