- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PH 2 5/12
PH 2 5/12
Phoenix Contact
Cable housing - pitch: 62.4 mm - length: 19.9 mm - width: 62.4 mm - height: 36.8 mm - number of positions: 12 - color: gray
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Cable housing - pitch: 62.4 mm - length: 19.9 mm - width: 62.4 mm - height: 36.8 mm - number of positions: 12 - color: gray
Search Keywords: PH2512
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:PH 2 5/12
-
Alias/AKA:3209785
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
供应商标准包装:
10 -
Type:Cable Housing
-
Color:Gray
-
Body Material:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10
5 Weeks
可以发货
6/1/26