- Home ›
- All Products›
- FOC-V14-C1ZNI-B/SJFP
FOC-V14-C1ZNI-B/SJFP
Phoenix Contact
Push-pull connector (version 14) - die-cast zinc - with SC-RJ insert for POF - for cable diameter of 5.5 mm ... 10 mm - cable ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Push-pull connector (version 14) - die-cast zinc - with SC-RJ insert for POF - for cable diameter of 5.5 mm ... 10 mm - cable outlet at the bottom
Search Keywords: FOCV14C1ZNIBSJFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FOC-V14-C1ZNI-B/SJFP
-
Alias/AKA:1407902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/19/26