- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-PPC-F1-PC-POBK
Phoenix Contact
VS-PPC-F1-PC-POBK
Protective cover - IP65 - with push-pull locking for covering the contact insert in the push-pull connector for RJ45 and SC-RJ ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-PPC-F1-PC-POBK
-
Alias/AKA:1405316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Cover
-
Dimension:50.8 x 22 x 28.4mm
-
Operating Temperature:-40 to 70 °C