- Home ›
- All Products›
- 3076039
3076039
Phoenix Contact
Installation ground terminal block - Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Installation ground terminal block - Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3076039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3076039
-
Alias/AKA:UTI-6-PE/L/NT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
4
$8.20
25
$7.79
50 +
$7.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments