- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1025464
1025464
Phoenix Contact
End cover - length: 95 mm - width: 2.2 mm - height: 50.7 mm - color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 95 mm - width: 2.2 mm - height: 50.7 mm - color: gray
Search Keywords: 1025464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1025464
-
Alias/AKA:D-UTI-6/3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments