- Home ›
- All Products›
- 3029973
3029973
Phoenix Contact
Feed-through terminal block - nom. voltage: 400 V - nominal current: 41 A - connection method: Spring-cage connection - cross ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - nom. voltage: 400 V - nominal current: 41 A - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 113 mm - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3029973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3029973
-
Alias/AKA:SRDK 6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/15/26