- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- KSSI 2-8
KSSI 2-8
Phoenix Contact
Short-circuit connector - pitch: 8 mm - length: 11 mm - width: 16.2 mm - number of positions: 2 - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Short-circuit connector - pitch: 8 mm - length: 11 mm - width: 16.2 mm - number of positions: 2 - color: black
Search Keywords: KSSI28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:KSSI 2-8
-
Alias/AKA:3000722
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Short Circuit Connector
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$35.61
5
$33.45
10
$32.95
30
$30.24
100
$29.44
250
$28.30
500 +
$27.60
Click for Quote
Log in
to unlock special pricing