- 首页 ›
- All Products›
- 1892893
1892893
Phoenix Contact
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - num ...
附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 12 - connection method: Front screw connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 4.3 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1892893
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:1892893
-
Alias/AKA:FRONT-2-5-H/SA-5/12
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
供应商标准包装:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
7 Weeks
可以发货
8/3/26
PRICE (USD)
数量
Unit Price
1
$17.80
5
$17.53
20
$16.72
40
$15.77
100
$14.72
260
$14.33
500 +
$14.12
Click for Quote
Log in
解锁特价