- 首页 ›
- All Products›
- 1857689
1857689
Phoenix Contact
Header, Nominal current: 8 A, Number of positions: 3, Pitch: 3.81 mm, Color: green, Contact surface: Gold, Mounting: Wav ...
附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Header, Nominal current: 8 A, Number of positions: 3, Pitch: 3.81 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1857689
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:1857689
-
Alias/AKA:MCV-1-5/-3-G-3-81-AU
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
50
多个:
50
4 Weeks
可以发货
6/17/26
PRICE (USD)
数量
Unit Price
50
$1.51
250
$1.26
500
$1.24
1,000
$1.12
2,500
$1.11
5,000
$1.08
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in
解锁特价