- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1852930
1852930
Phoenix Contact
Sleeve housings - Sleeve housing - type: VC1 - housing material: Polyamide - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Certificate of Compliance Guarantee
Description
+
Sleeve housings - Sleeve housing - type: VC1 - housing material: Polyamide - color: gray
Search Keywords: 1852930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:66 x 33 x 71 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/30/26