- Home ›
- All Products›
- VC-K-KV-PG16 2X6/1X7
VC-K-KV-PG16 2X6/1X7
Phoenix Contact
Half screw connection Pg16 - made of plastic - consisting of rubber seal with several holes (2 x 6 mm/1 x 7 mm) and a pressure ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Half screw connection Pg16 - made of plastic - consisting of rubber seal with several holes (2 x 6 mm/1 x 7 mm) and a pressure screw - for cable screw connection thread VC-M-KV-PG16....
Search Keywords: VCKKVPG162X61X7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VC-K-KV-PG16 2X6/1X7
-
Alias/AKA:1885431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
6/30/26