- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1708751
1708751
Phoenix Contact
Panel feed-through terminal block - connection method: T-LOX knee lever connection - Cable lug connection - number of position ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: T-LOX knee lever connection - Cable lug connection - number of positions: 6 - load current: 150 A - cross section: 10 mm² - 50 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 138 mm - color: gray
Search Keywords: 1708751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1708751
-
Alias/AKA:TW-50/-6-CL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$129.39
5
$119.74
10
$108.41
20
$106.78
50
$104.19
100 +
$102.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments