- Home ›
- All Products›
- ZBF-15-CUS
ZBF-15-CUS
Phoenix Contact
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into flat marker groove - for terminal block width: 15 mm - lettering field size: 5.15 x 15.1 mm - Number of individual labels: 5
Search Keywords: ZBF15CUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZBF-15-CUS
-
Alias/AKA:0825019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$12.14
25
$11.54
50 +
$10.96
Click for Quote
Log in
to unlock special pricing