- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1708746
1708746
Phoenix Contact
Panel feed-through terminal block - connection method: T-LOX knee lever connection - Cable lug connection - number of position ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: T-LOX knee lever connection - Cable lug connection - number of positions: 3 - load current: 150 A - cross section: 10 mm² - 50 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 78 mm - color: gray
Search Keywords: 1708746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1708746
-
Alias/AKA:TW-50/-3-CL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$64.67
5
$60.75
10
$57.28
25
$53.46
50
$52.66
100
$51.87
250 +
$50.12
Click for Quote
Log in
to unlock special pricing