- Home ›
- All Products›
- 1617863
1617863
Phoenix Contact
Panel feed-through - SPEEDCON locking - M17 - number of positions: 17 - type of contact: Pin - Crimp connection - Flat gasket ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through - SPEEDCON locking - M17 - number of positions: 17 - type of contact: Pin - Crimp connection - Flat gasket - 4x ˜ 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm - cable diameter range: 3.5 mm ... 5.5 mm
Search Keywords: 1617863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1617863
-
Alias/AKA:ST-17P1N8ACK02S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26